|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LME49600TS/NOPB
Manufacturer Part #:

LME49600TS/NOPB

Manufacturer:

Description:
Audio Amplifiers HI-PERF, HI-FI, HIGH CURRENT AUDIO BUFFER
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant By Exemption Details
Product: Audio Amplifiers
Mounting Style: SMD/SMT
Package / Case: TO-263
THD plus Noise: 0.000035 %
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Maximum Operating Temperature: + 85 C
Packaging: Tube
Brand: Texas Instruments
Development Kit: LME49720NABD
GBP - Gain Bandwidth Product: 180 MHz
Ib - Input Bias Current: 5 uA
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Operating Supply Current: 13.2 mA
Output Current: 250 mA
Series: LME49600
SR - Slew Rate: 2 kV/us
Factory Pack Quantity: 45
Supply Type: Dual
Vos - Input Offset Voltage: 60 mV at +/- 15 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,009
LM7301IM5/NOPB Operational Amplifiers - Op Amps 11,625
OPA2277UA Precision Amplifiers 2,079
SN74HC00DR Logic Gates 8,656
LME49600TSBD Audio IC Development Tools 1
ImageMfr. Part #DescriptionStock 
C3216X7R1E106K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,667
LME49710HA/NOPB Audio Amplifiers 1,163
RG2012P-102-B-T5 Thin Film Resistors - SMD 11,546
STPS3L40S Schottky Diodes & Rectifiers 6,711
UMK212B7105KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,802
TPS7A3301KC LDO Voltage Regulators 236
RR71C331MDN1 Aluminum Organic Polymer Capacitors 1,154
CRCW08051M24FKEA Thick Film Resistors - SMD 32,755
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 135
Multiples: 45
Pricing (USD)
135:
$4.69
270:
$4.42
540:
$4.06
$3.55
$3.26

To add to a project, please Log In.

142906899 1859741835-1011-12false