Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LMD18400N/NOPB
Manufacturer Part #:

LMD18400N/NOPB

Manufacturer:

Description: Power Driver ICs QUAD HIGH SIDE DRIVER
Lifecycle: New At Mouser
Silverlight Page 415, Mouser Enhanced Catalog
PDF Page 415, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
RoHS: RoHS Compliant Details
Product: Half-Bridge Drivers
Type: High Side
Rise Time: 7 us
Fall Time: 0.15 us
Supply Voltage - Max: 28 V
Supply Voltage - Min: 7 V
Supply Current: 7.5 mA
Maximum Power Dissipation: 5 W
Maximum Operating Temperature: + 85 C
Mounting Style: Through Hole
Package / Case: DIP-20
Packaging: Tube
Minimum Operating Temperature: - 25 C
Number of Drivers: 4
Factory Pack Quantity: 18
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
84 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.31
  10: $11.20
  25: $10.37
  50: $9.91
  100: $9.52
  250: $8.68
  500: $7.72
  1,000: $7.45
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC1101RTKR
RF Transceiver Lo-Pwr Sub-1GHz RF Trans
Texas Instruments
1: $4.12
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
SP-320-24
Linear and Switching Power Supplies 312W 24V 13A W ...
Mean Well
1: $86.70
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
PIC16F628A-I/SO
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.23
LQW15AN12NJ00D
Fixed Inductors 0402 12nH +/-5% DCR 0.14ohm
Murata Electronics
1: $0.32
L298N
Motor / Motion / Ignition Controllers & Drivers Du ...
STMicroelectronics
1: $4.45
XPGBWT-L1-R250-00H51
High Power LEDs - White Cool White 139lm Xlamp XP- ...
Cree, Inc.
1: $4.58
206070-8
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity / AMP
1: $5.21
FAN4147SX
Current & Power Monitors & Regulators Ground Fault ...
Fairchild Semiconductor
1: $1.08
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
USBLC6-2P6
TVS Diode Arrays High Speed Interface Protection L ...
STMicroelectronics
1: $0.67
39-28-1023
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.89
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
USBUF02W6
EMI Filters EMI FILTER IPAD
STMicroelectronics
1: $0.82
CD4013BM96
Flip Flops CMOS Dual D-Type Flip Flop
Texas Instruments
1: $0.37
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
1-5745967-4
D-Sub Standard Connectors RECP FRNT MTL SHL 25 fem ...
TE Connectivity / AMP
1: $7.27
GS40A09-P1J
Plug-In AC Adapters 40W 9V 4.45A
Mean Well
1: $31.71
14T26-SZLB-050-0LC
Cable Assemblies 26P .5 METERS
3M Electronic Solutions Division
1: $65.35


0000000015-1011-12false