|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LMC7225IM5/NOPB
Manufacturer Part #:

LMC7225IM5/NOPB

Manufacturer:

Description:
Analog Comparators 1Ua Tiny Comp-Open Drain
Mouser Online Catalog Page 516, Mouser Online Catalog
PDF Page 516, PDF Catalog Page
LMC7225IM5/NOPB Datasheet LMC7225IM5/NOPB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Analog Comparators
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: SOT-23
Comparator Type: General Purpose
Number of Channels: 1 Channel
Output Type: Open Drain
Ib - Input Bias Current: 0.005 pA
Vos - Input Offset Voltage: 6 mV
Supply Voltage - Max: 8 V
Supply Voltage - Min: 2 V
Operating Supply Current: 1 uA
Response Time: 24 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
GBP - Gain Bandwidth Product: -
Input Type: Rail to Rail
Product: Analog Comparators
PSRR - Power Supply Rejection Ratio: 90 dB
Series: LMC7225
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LMC7225IM5X/NOPB LMC7225IM5X/NOPB Reel Non-Stocked Lead-Time 6 Weeks $0.64 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430G2 Development Boards & Kits - MSP430 1,846
MAX3232IDR RS-232 Interface IC 5,169
SN74LVC2G07DBVR Buffers & Line Drivers 18,157
SN74AHCT1G125DBVR Buffers & Line Drivers 26,952
TL074CDR Operational Amplifiers - Op Amps 9,700
ImageMfr. Part #DescriptionStock 
MAX4649EKA+T Analog Switch ICs 2,324
MCP120T-475I/TT Supervisory Circuits 3,254
LMC7215IM5/NOPB Analog Comparators 2,996
NDS8434 MOSFET 3,650
93LC46B/SN EEPROM 768
ERJ-6ENF2003V Thick Film Resistors - SMD 41,379
C0603C104Z4VACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 55,952
25LC320/SN EEPROM 559
LP3982IMM-3.0/NOPB LDO Voltage Regulators 1,876
RN73C2A9K09BTDF Thin Film Resistors - SMD 1,440
Real Time Availability
Stock:
2,283 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.51
10:
$1.36
25:
$1.26
50:
$1.22
100:
$1.09
250:
$1.03
500:
$0.901
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.644
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 190306210 121307804 1479144015-1011-23falseAlternative Packaging