Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM96163EB/NOPB
Manufacturer Part #:

LM96163EB/NOPB

Manufacturer:

Description: Temperature Sensor Development Tools LM96163 EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS: RoHS Compliant Details
Product Type: Evaluation Board
Tool Is For Evaluation Of: LM96163
Interface Type: 2-Wire
Operating Supply Voltage: 3 V to 3.6 V
Operating Supply Current: 456 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: + 25 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.70

To add to a project, please Log In.


142336017 106343196 126916482 1449496955-1011-12false