Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM741CN/NOPB
Manufacturer Part #:

LM741CN/NOPB

Manufacturer:

Description: Operational Amplifiers - Op Amps Op-Amp
Lifecycle: New At Mouser
Silverlight Page 445, Mouser Enhanced Catalog
PDF Page 445, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
RoHS: RoHS Compliant Details
Number of Channels: 1
Common Mode Rejection Ratio (Min): 70 dB
Input Offset Voltage: 6 mV
Input Bias Current (Max): 500 nA
Operating Supply Voltage: 10 V to 44 V, +/- 5 V to +/- 22 V
Mounting Style: Through Hole
Package / Case: MDIP
Slew Rate: 0.5 V/us
Shutdown: No
Output Current: 25 mA
Maximum Operating Temperature: + 125 C
Packaging: Tube
Gain Bandwidth Product: 1.5 MHz
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 5 V
Minimum Operating Temperature: - 55 C
Series: LM741
Factory Pack Quantity: 40
Supply Current: 1.7 mA
Technology: Bipolar
Voltage Gain dB: 106.02 dB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
23,900 Can Ship Immediately

On Order: 15960 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.43
  10: $0.35
  100: $0.231
  500: $0.227
  1,000: $0.218
  2,000: $0.215

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.73
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.25
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
LM386N-4/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.67
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
LM1458N/NOPB
Operational Amplifiers - Op Amps DUAL OPERATIONAL ...
Texas Instruments
1: $0.86
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
1N914TR
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36

0000000015-1011-23false