Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM64EVAL
Manufacturer Part #:

LM64EVAL

Manufacturer:

Description: Temperature Sensor Development Tools LM64 EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS: No
Product Type: Evaluation Kit
Tool Is For Evaluation Of: LM64
Interface Type: USB
Operating Supply Voltage: 5 V, 12 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $186.84

To add to a project, please Log In.


126916482 144949695 1063431965-1011-6false