|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM5051MAEVALNOPB
Manufacturer Part #:

LM5051MAEVAL/NOPB

Manufacturer:

Description:
Power Management IC Development Tools LM5051 Eval Brd
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Boards
Type: Hot Swap Voltage Controllers
Tool Is For Evaluation Of: LM5051
Input Voltage: 48 V
Output Voltage: 48 V
Output Current: 0 A to 5 A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP430G2553IPW20R 16-bit Microcontrollers - MCU 4,776
TLV3501AIDBVT Analog Comparators 1,659
LM2576S-ADJ/NOPB Voltage Regulators - Switching Regulators 1,036
TL431IPK Voltage References 7,949
LM5051MAE/NOPB Hot Swap Voltage Controllers 605
UC3842AN Switching Controllers 1,001
CD4028BE Encoders, Decoders, Multiplexers & Demultiplexers 2,799
LM5051MA/NOPB Hot Swap Voltage Controllers 235
ImageMfr. Part #DescriptionStock 
SUM40N15-38-E3 MOSFET 1,060
LM5051MA/NOPB Hot Swap Voltage Controllers 235
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$49.00

To add to a project, please Log In.

153566726 119863353 192564755 197847692 199782503 147914401 178763473