Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM5046EVAL/NOPB
Manufacturer Part #:

LM5046EVAL/NOPB

Manufacturer:

Description: Power Management IC Development Tools LM5046 Eval Brd
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 545, Mouser Enhanced Catalog
PDF Page 545, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: PWM Controllers
Tool Is For Evaluation Of: LM5046
Input Voltage: 36 V to 75 V
Output Voltage: 3.3 V
Description/Function: Phase-Shifted Full-Bridge PWM Controller
Dimensions: 2.28 in x 1.45 in x 0.5 in
Output Current: 30 A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $212.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM5110-1SD/NOPB
Power Driver ICs Dual Low-Side Driver
Texas Instruments
1: $1.41
LM5045EVAL/NOPB
Power Management IC Development Tools LM5045EVAL B ...
Texas Instruments
1: $212.46
PA1005.100NLT
Transformers Audio & Signal XFMR ,CURRENT SENSE 1: ...
Pulse
1: $2.51


178763473 199782503 119863353