|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM4040DIZ100NOPB
Manufacturer Part #:

LM4040DIZ-10.0/NOPB

Manufacturer:

Description:
Voltage References Prec MicroPwr Shunt Vtg Ref
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage References
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Package / Case: TO-92
Reference Type: Shunt Precision References
Output Voltage: 10 V
Initial Accuracy: 1 %
Temperature Coefficient: 40 PPM/C
Shunt Current - Max: 15 mA
Maximum Operating Temperature: + 85 C
Series: LM4040-N
Packaging: Bulk
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Shunt Current - Min: 100 uA
Factory Pack Quantity: 1800
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
08-50-0114 Headers & Wire Housings 204,594
3296W-1-104LF Trimmer Resistors - Through Hole 7,888
1N4148 Diodes - General Purpose, Power, Switching 136,831
3296W-1-103LF Trimmer Resistors - Through Hole 5,417
3296W-1-202LF Trimmer Resistors - Through Hole 3,413
112AX Phone Connectors 4,656
26-60-4040 Headers & Wire Housings 8,216
09-50-3041 Headers & Wire Housings 14,579
BC560CTA Bipolar Transistors - BJT 29,342
BL01RN1A1F1J EMI Filter Beads, Chips & Arrays 10,811
Real Time Availability
Stock:
2,726 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.76
10:
$0.639
100:
$0.412
$0.33
$0.278
$0.277
$0.267
$0.257

To add to a project, please Log In.

104896992 176833295 197847692 128534242 188141982 106889023 147914401 1884924255-1011-12false