Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM397MF/NOPB
Manufacturer Part #:

LM397MF/NOPB

Manufacturer:

Description: Comparator ICs SGL GEN PURP VLTG COMPARATOR
Lifecycle: New At Mouser
Silverlight Page 447, Mouser Enhanced Catalog
PDF Page 447, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
RoHS: RoHS Compliant Details
Product: Analog Comparators
Number of Channels: 1
Output Type: Open Collector
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5 V
Offset Voltage (Max): 7 mV
Supply Current (Max): 0.25 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,683 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.358
  100: $0.237
  500: $0.232
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.223
  2,000: $0.22
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM317AEMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.58
GRM31CR61H106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.62
USBLC6-2SC6
TVS Diode Arrays ESD Protection Low Cap
STMicroelectronics
1: $0.67
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
LM56CIM/NOPB
Thermostats Dual Output Low Pwr Thermostat
Texas Instruments
1: $1.60
MBRS360T3G
Schottky Diodes & Rectifiers 3A 60V
ON Semiconductor
1: $0.49
6100.3300
AC Power Entry Modules PNL SCREW-ON .250 QC
Schurter
1: $1.30
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
T510X337K010ATE035
Tantalum Capacitors - Solid SMD 330uF 10V LOW ESR
Kemet
1: $10.06
2026-35-C2
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $2.59
SN74HC74PWR
Flip Flops Dual w/Clear Preset
Texas Instruments
1: $0.14
RK73H1ETTP1002F
Thick Film Resistors - SMD 1/16watts 10Kohms 1%
KOA Speer
1: $0.10
SG-3030JF 32.7680KB3: ROHS
Standard Clock Oscillators 32.768KHz 1.5V-5.5V 5 + ...
Epson Toyocom
1: $2.07
RK73H1ETTP1001F
Thick Film Resistors - SMD 1/16watts 1Kohms 1%
KOA Speer
1: $0.10
MAX13331GEE/V+
Audio Amplifiers DirectDrive Head Phone Amp
Maxim Integrated
1: $2.42
RK73H1ETTP1003F
Thick Film Resistors - SMD 1/16watt 100Kohms 1%
KOA Speer
1: $0.10
FDG6324L
Power Driver ICs SC70-6 LD SW 3-20V
Fairchild Semiconductor
1: $0.49
RK73H1ETTP33R0F
Thick Film Resistors - SMD 33 OHM 1%
KOA Speer
1: $0.10
V26MLA0805LNH
Varistors 26V 40A 115pF
Littelfuse
1: $0.36


This product is also available in:
0000000015-1011-12false