Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM3914N-1/NOPB
Manufacturer Part #:

LM3914N-1/NOPB

Manufacturer:

Description:
LED Lighting Drivers DOT/BAR DISPLAY DRVR
Mouser Online Catalog Page 612, Mouser Online Catalog
PDF Page 612, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 3 V to 20 V
Maximum Supply Current: 9200 uA
Output Current: 2 mA to 30 mA
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: MDIP
Brand: Texas Instruments
Minimum Operating Temperature: 0 C
Number of Outputs: 10 Output
Output Type: Current Mode
Packaging: Tube
Power Dissipation: 1365 mW
Series: LM3914
Factory Pack Quantity: 20
Topology: Buck
Type: Linear
Width: 6.35 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,889 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.39
  10: $1.91
  100: $1.53
  500: $1.20
  1,000: $1.10
  2,500: $1.01
  5,000: $0.994
  10,000: $0.956
  25,000: Quote

To add to a project, please Log In.


157530393 147037330 121159121 197847692 167623012 134489215 146259450 174962586 147914401 151682008 1706382115-1011-12false