Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM386N-4/NOPB
Manufacturer Part #:

LM386N-4/NOPB

Manufacturer:

Description: Audio Amplifiers LOW VLTG AUDIO PWR AMP
Lifecycle: New At Mouser
Silverlight Page 449, Mouser Enhanced Catalog
PDF Page 449, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
RoHS: RoHS Compliant Details
Product: General Purpose Audio Amplifiers
Output Type: 1-Channel Mono
Output Power: 1000 mW
THD plus Noise: 0.2 %
Operating Supply Voltage: 9 V, 12 V, 15 V
Maximum Power Dissipation: 1250 mW
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: DIP-8
Packaging: Tube
Audio Load Resistance: 32 Ohms
Available Set Gain: 20 dB
Input Signal Type: Single
Minimum Operating Temperature: 0 C
Output Signal Type: Single
Factory Pack Quantity: 40
Supply Type: Single
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,299 Can Ship Immediately

On Order: 4680 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.67
  10: $0.536
  100: $0.354
  500: $0.348
  1,000: $0.335

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
LM386N-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.58
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.43
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
SA612AN/01,112
RF Wireless Misc LP VHF DBL-BAL W/OSC
NXP Semiconductors
1: $2.25
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
2N3819
Transistors RF JFET N-CH -25V 10mA BULK
Central Semiconductor
1: $0.84
161-3402-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.55
B41827A6106M000
Aluminum Electrolytic Capacitors - Leaded 50volts ...
EPCOS
1: $0.07
B32529C1473J189
Film Capacitors 0.047uF 100volts 5%
EPCOS
1: $0.10
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
MF1/4DC1002F
Metal Film Resistors - Through Hole 10K 1% 100PPM
KOA Speer
1: $0.06
140-50U5-473M-RC
Ceramic Disc Capacitors 50V .047uF Y5U 20% Tol
Xicon
1: $0.20
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
NYS229
Phone Connectors 1/4" MONO OPEN REAN
REAN / Neutrik
1: $1.04


142906899 1859741835-1011-12false