|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM386MX-1/NOPB
Manufacturer Part #:

LM386MX-1/NOPB

Manufacturer:

Description:
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Mouser Online Catalog Page 518, Mouser Online Catalog
PDF Page 518, PDF Catalog Page
LM386MX-1/NOPB Datasheet LM386MX-1/NOPB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Audio Amplifiers
RoHS: RoHS Compliant Details
Product: Audio Amplifiers
Class: Class-AB
Output Power: 0.325 W x 1 at 8 Ohms
Mounting Style: SMD/SMT
Type: 1-Channel Mono
Package / Case: SOIC-8 Narrow
THD plus Noise: 0.2 %
Supply Voltage - Max: 12 V
Supply Voltage - Min: 4 V
Maximum Operating Temperature: + 70 C
Packaging: Reel
Audio - Load Impedance: 32 Ohm
Brand: Texas Instruments
Gain: 20 dB
Ib - Input Bias Current: 250 nA
Input Type: Single
Minimum Operating Temperature: 0 C
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Output Type: 1-Channel Mono
Pd - Power Dissipation: 730 mW
PSRR - Power Supply Rejection Ratio: 50 dB
Series: LM386
Factory Pack Quantity: 2500
Supply Type: Single
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM386M-1/NOPB LM386M-1/NOPB Tube In Stock $1.21 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-234 Audio IC Development Tools 6
ImageMfr. Part #DescriptionStock 
MCP9801-M/SN Board Mount Temperature Sensors 3,540
OPA2350UA/2K5 High Speed Operational Amplifiers 2,233
MA4P7102F-1072T PIN Diodes 1,235
SN74LVC2G17DCKR Buffers & Line Drivers 16,936
G6KU-2F-Y DC3 Low Signal Relays - PCB 1,278
NDS356AP MOSFET 8,005
CRCW0805100RFKEA Thick Film Resistors - SMD 226,155
CX2074NL Transformers Audio & Signal 226
DXT3150-13 Bipolar Transistors - BJT 4,144
F931C106MAA Tantalum Capacitors - Solid SMD 26,441
Real Time Availability
Stock:
9,125 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.85
10:
$0.725
100:
$0.557
500:
$0.492
$0.389
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.343
$0.331
$0.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

147914401 197847692 142906899 126393389 144404934 1859741835-1011-12falseAlternative Packaging