Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM3535TME/NOPB
Manufacturer Part #:

LM3535TME/NOPB

Manufacturer:

Description: LED Lighting Drivers
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
RoHS: RoHS Compliant Details
Input Voltage: 2.7 V to 5.5 V
Operating Frequency: 1.33 MHz
Maximum Supply Current: 4.38 mA
Output Current: 25 mA
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WFBGA-20
Minimum Operating Temperature: - 30 C
Packaging: Reel
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.58
  10: $1.31
  25: $1.17
  50: $1.10
  100: $0.789
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $0.774
  500: $0.759
  750: $0.745
  1,000: $0.731
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


167623012 157530393 170638211 1749625865-1011-12false