|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM3492QMH/NOPB
Manufacturer Part #:

LM3492QMH/NOPB

Manufacturer:

Description:
LED Lighting Drivers Two-Channel Individual Dimmable LED Driver with Boost Converter and Fast Current Regulator 20-HTSSOP -40 to 125
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 4.5 V to 65 V
Operating Frequency: 200 kHz to 1 MHz
Output Current: 50 mA to 200 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: HTSSOP-20
Brand: Texas Instruments
High Level Output Current: 60 uA
Low Level Output Current: 56 uA
Minimum Operating Temperature: - 40 C
Number of Outputs: 2 Output
Output Type: Current Mode
Packaging: Tube
Series: LM3492-Q1
Factory Pack Quantity: 73
Supply Current - Max: 5.2 mA
Topology: Boost
Type: Inductive
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM3492QMHX/NOPB LM3492QMHX/NOPB Reel Non-Stocked Lead-Time 6 Weeks $1.35 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430G2 Development Boards & Kits - MSP430 1,846
LT1054CP Voltage Regulators - Switching Regulators 1,013
LM1117IMP-ADJ/NOPB LDO Voltage Regulators 3,396
CD4098BE Monostable Multivibrator 2,898
LM380N/NOPB Audio Amplifiers 5,503
Real Time Availability
Stock:
338 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.43
10:
$3.08
25:
$2.87
50:
$2.72
100:
$2.52
250:
$2.39
500:
$2.15
$1.62

To add to a project, please Log In.

157530393 145376927 174755586 177069942 147037330 147914401 151682008 167623012 170638211 171960317 197847692 120067936 121159121 124238777 128534242 146259450 1749625865-1011-12falseAlternative Packaging