|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM3466MR/NOPB
Manufacturer Part #:

LM3466MR/NOPB

Manufacturer:

Description:
LED Lighting Drivers Smart Linear LED Driver
Mouser Online Catalog Page 605, Mouser Online Catalog
PDF Page 605, PDF Catalog Page
LM3466MR/NOPB Datasheet LM3466MR/NOPB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 6 V to 70 V
Output Current: 1.5 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: HSOP-8
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Output Type: Current Mode
Packaging: Tube
Series: LM3466
Factory Pack Quantity: 95
Supply Current - Max: 640 uA
Topology: Boost
Type: Linear
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM3466MRX/NOPB LM3466MRX/NOPB Reel Non-Stocked Lead-Time 6 Weeks $0.84 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 937
MSP-EXP430G2 Development Boards & Kits - MSP430 1,850
ISO124P Isolation Amplifiers 1,135
TMP112AIDRLT Board Mount Temperature Sensors 10,135
TMS320F2812PGFA Digital Signal Processors & Controllers - DSP, DSC 261
UA78L05ACDR Linear Voltage Regulators 8,660
ImageMfr. Part #DescriptionStock 
MAX485CSA+ RS-422/RS-485 Interface IC 2,487
GCM21BR71E105KA56L Multilayer Ceramic Capacitors MLCC - SMD/SMT 238,867
GRM32ER72A105KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,789
KMDLAX-8P-KPPSR Circular DIN Connectors 3,726
2-881545-2 Headers & Wire Housings 22,523
CRM2512-FX-R300ELF Thick Film Resistors - SMD 10,125
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,853,765
LH R974-LP-1 Standard LEDs - SMD 62,349
1N4148WS-E3-08 Diodes - General Purpose, Power, Switching 65,308
VLMS1300-GS08 Standard LEDs - SMD 22,893
Real Time Availability
Stock:
353 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.38
10:
$2.14
25:
$1.98
50:
$1.92
100:
$1.72
250:
$1.62
500:
$1.41
$1.01

To add to a project, please Log In.

157530393 147037330 121159121 147914401 151682008 167623012 170638211 128534242 134489215 146259450 174962586 197847692Alternative Packaging