|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM3444MA/NOPB
Manufacturer Part #:

LM3444MA/NOPB

Manufacturer:

Description:
LED Lighting Drivers AC-DC Offline LED Driver
Mouser Online Catalog Page 605, Mouser Online Catalog
PDF Page 605, PDF Catalog Page
LM3444MA/NOPB Datasheet LM3444MA/NOPB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Input Voltage: 8 V to 13 V
Operating Frequency: 30 kHz to 1 MHz
Output Current: 1 A
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Number of Outputs: 1 Output
Output Type: Constant Current
Packaging: Tube
Series: LM3444
Factory Pack Quantity: 95
Supply Current - Max: 2.25 mA
Topology: Buck
Type: Inductive
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM3444MAX/NOPB LM3444MAX/NOPB Reel Non-Stocked Lead-Time 6 Weeks $0.39 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 953
MSP-EXP430G2 Development Boards & Kits - MSP430 2,003
TPS71533DCKR LDO Voltage Regulators 25,877
LM2937IMP-5.0/NOPB LDO Voltage Regulators 9,089
CD4071BE Logic Gates 13,450
LM2575T-5.0/NOPB Voltage Regulators - Switching Regulators 1,491
ImageMfr. Part #DescriptionStock 
1N5817 Schottky Diodes & Rectifiers 26,895
KBL06-E4/51 Bridge Rectifiers 4,381
C330C104MCR5TA Multilayer Ceramic Capacitors MLCC - Leaded 2,020
KBP204G Bridge Rectifiers 4,242
1C10Z5U104M050B Multilayer Ceramic Capacitors MLCC - Leaded 39,331
CXA2520-0000-000N00P40E7 High Power LEDs - White 86
1N5245BTR Zener Diodes 9,795
2N4403TFR Bipolar Transistors - BJT 12,618
BZX79C5V1 Zener Diodes 20,468
ECA-1CM470 Aluminum Electrolytic Capacitors - Leaded 19,577
Real Time Availability
Stock:
520 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.24
10:
$1.11
25:
$1.03
50:
$0.926
100:
$0.869
250:
$0.813
500:
$0.718
$0.473

To add to a project, please Log In.

157530393 147037330 174755586 174962586 197847692 120067936 121159121 128534242 146259450 170638211 147914401 151682008 167623012Alternative Packaging