|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM26LVCISD145NPB
Manufacturer Part #:

LM26LVCISD-145/NOPB

Manufacturer:

Description:
Board Mount Temperature Sensors 1.6V LLP-6 Temp Switch & Sensor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital, Analog
Configuration: Local
Accuracy: +/- 2.2 C
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 50 C
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.6 V
Shutdown: No Shutdown
Mounting Style: SMD/SMT
Package / Case: WSON-6
Device Function: Temperature Switch, Temperature Sensor
Brand: Texas Instruments
Output Current: 7 mA
Packaging: Reel
Series: LM26LV
Factory Pack Quantity: 1000
Supply Current: 8 uA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-L26LVCISDX145NPB LM26LVCISDX-145/NOPB Reel Non-Stocked Lead-Time 6 Weeks $0.48 4500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
551 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  

Quantities greater than 551 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.39
  10: $1.23
  25: $1.11
  50: $1.03
  100: $0.975
  250: $0.832
  500: $0.735
  750: $0.642
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.484
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


109217377 117757520 126916482 144949695 180528314 194707424 100300003 103643850 142336017 1953469105-1011-12falseAlternative Packaging