Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM2577S-ADJ/NOPB
Manufacturer Part #:

LM2577S-ADJ/NOPB

Manufacturer:

Description: Voltage Regulators - Switching Regulators STEP-UP VLTG REG
Mouser Online Catalog Page 616, Mouser Online Catalog
PDF Page 616, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Boost, Flyback, Forward
Input Voltage MAX: 40 V
Switching Frequency: 48 kHz to 56 kHz
Output Voltage: 11.6 V to 12.4 V
Output Current: 3 A
Number of Outputs: 1 Output
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TO-263-5
Brand: Texas Instruments
Input Voltage MIN: 3.5 V
Load Regulation: 20 mV
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Packaging: Tube
Series: LM2577
Factory Pack Quantity: 45
Supply Voltage - Min: 3.5 V
Type: Step Up
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM2577SXADJNOPB LM2577SX-ADJ/NOPB Reel In Stock $6.68 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,274 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.15
  10: $6.44
  25: $6.03
  50: $5.86
  100: $4.52
  250: $4.15
  500: $3.95
  1,000: $3.57

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2937IMP-3.3/NOPB
LDO Voltage Regulators 400 mA LDO REG
Texas Instruments
1: $1.81
C8051F380-GQ
8-bit Microcontrollers - MCU USB-64K-Flash
Silicon Labs
1: $2.42
EEV-FK1H102M
Aluminum Electrolytic Capacitors - SMD 1000uF 50V
Panasonic
1: $1.95
23LC1024-I/ST
SRAM 1024K 2.5V SPI SERIAL SRAM SQI
Microchip Technology
1: $2.57
UX60SC-MB-5ST(80)
USB Connectors MINI B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.72
H11L1SM
Logic Output Optocouplers SO-6 SCHMITT TRIG
Fairchild Semiconductor
1: $1.09
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.87
BC817-40,215
Transistors Bipolar - BJT NPN GP 500 45V
NXP Semiconductors
1: $0.14
UUD1H101MNL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 100 ...
Nichicon
1: $0.83
LM2576S-5.0/NOPB
Voltage Regulators - Switching Regulators 3A STEP- ...
Texas Instruments
1: $3.38
CGJ4J2X7R1H334K125AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.39
1N4148W-E3-08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.13
S07M-GS08
Diodes - General Purpose, Power, Switching 0.7 Amp ...
Vishay Semiconductors
1: $0.21
TPSA156K010R1000
Tantalum Capacitors - Solid SMD 15uF 10V 10% L ESR
AVX
1: $0.94
B360A-13-F
Schottky Diodes & Rectifiers 60V 3A
Diodes Incorporated
1: $0.48
SN74HCT244N
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.62
CD4066BE
Analog Switch ICs Quad
Texas Instruments
1: $0.52
CRCW08052K20FKEA
Thick Film Resistors - SMD 1/8watt 2.2Kohms 1% 100 ...
Vishay / Dale
1: $0.08
RS3J-E3/57T
Diodes - General Purpose, Power, Switching 3.0 Amp ...
Vishay Semiconductors
1: $0.39
PVZ3A203C01R00
Trimmer Resistors - SMD 20K ohm 3mm 50volt 0.1W Li ...
Murata Electronics
1: $0.38


139741521 163510667 197847692 110087055 146182906 106889023 153995796 147914401 1884924255-1011-12falseAlternative Packaging