Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-25085AMYEEVALNPB
Manufacturer Part #:

LM25085AMYEEVAL/NOPB

Manufacturer:

Description: Power Management IC Development Tools LM25085A Eval Mod
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: DC/DC Converters, Regulators & Controllers
Tool Is For Evaluation Of: LM25085 A
Input Voltage: 4.5 V to 24 V
Output Voltage: 1 V
Output Current: 5 A
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $80.08

To add to a project, please Log In.


119863353 178763473 199782503