|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-LM1973M/NOPB
Manufacturer Part #:

LM1973M/NOPB

Manufacturer:

Description:
Attenuators Micro-Pot 3CH 78dB Audio Attenuator
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Attenuators
RoHS: RoHS Compliant Details
Maximum Attenuation: 76 dB
Maximum Frequency: 3 MHz
Number of Bits: 8 bit
Number of Channels: 3 Channel
Impedance: 40 kOhms
Package / Case: SOIC-20
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Brand: Texas Instruments
Minimum Frequency: 2 MHz
Mounting Style: SMD/SMT
Packaging: Tube
Series: LM1973
Factory Pack Quantity: 36
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
926-LM1973MX/NOPB LM1973MX/NOPB Reel Non-Stocked Lead-Time 6 Weeks $2.83 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 950
MSP-EXP430G2 Development Boards & Kits - MSP430 1,851
LM2594M-5.0/NOPB Voltage Regulators - Switching Regulators 2,285
CD4071BE Logic Gates 13,369
LM2575T-5.0/NOPB Voltage Regulators - Switching Regulators 1,491
SN74LVC1G3157DBVR Analog Switch ICs 15,342
ImageMfr. Part #DescriptionStock 
CDSOT23-SM712 TVS Diode Arrays 30,620
MCP2551-I/SN CAN Interface IC 24,077
PIC18F2580-I/SO 8-bit Microcontrollers - MCU 778
ULN2803ADWR Darlington Transistors 34,991
TJA1042T,118 CAN Interface IC 38,623
MCP120T-450I/TT Supervisory Circuits 9,745
CT-1205C-SMT-TR Audio Indicators & Alerts 5,516
MMBT3906LT3G Bipolar Transistors - BJT 44,297
SDR1806-471KL Fixed Inductors 333
ELFH05250 Pluggable Terminal Blocks 284
Real Time Availability
Stock:
172 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.45
10:
$5.48
100:
$4.75
250:
$4.46
500:
$4.02
$3.40
$3.23

To add to a project, please Log In.

197847692 1479144015-1011-12falseAlternative Packaging