Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-LM119H/NOPB
Manufacturer Part #:

LM119H/NOPB

Manufacturer:

Description: Comparator ICs Hi Speed Dual Comparator
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
RoHS: RoHS Compliant Details
Product: Analog Comparators
Number of Channels: 2
Output Type: Open Collector
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Offset Voltage (Max): 4 mV at +/- 15 V
Supply Current (Max): 4.3 mA at 5 V (Typ)
Response Time: 0.08 us
Maximum Operating Temperature: + 125 C
Mounting Style: Through Hole
Package / Case: TO-100
Packaging: Bulk
Maximum Power Dissipation: 500 mW
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
169 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.75
  10: $7.88
  25: $7.17
  100: $6.48
  250: $5.95
  500: $5.00
  1,000: $4.72
  2,500: $4.46
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N6661
MOSFET 90V 4Ohm
Supertex
1: $28.04
3542-0
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
C3225X7S2A475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $1.66
LM117H/NOPB
Linear Regulators - Standard Pos Adj/500M Reg
Texas Instruments
1: $11.33
3542-2
Test Plugs & Test Jacks PIN TIP JACK GOLD PL BU-00 ...
Pomona Electronics
1: $3.19
EEC-RG0V105V
Supercapacitors / Ultracapacitors 1F 3.6volts GOLD ...
Panasonic Electronic Components
1: $4.18
TDA7418TR
Audio Amplifiers 3 Band Car Audio Processor 8-10V
STMicroelectronics
1: $3.52
EVQ-6P6B40
Tactile Switches SPST-NO 0.02A 15VDC
Panasonic Electronic Components
1: $0.35
ATSAM3U4EA-AU
ARM Microcontrollers - MCU 256K Flash, 52K SRAM 32 ...
Atmel
1: $10.21
TCJB105M063R0300
Tantalum Capacitors - Polymer SMD 63volts 1uF 20% ...
AVX
1: $4.05
KC2520B27.0000C10E00
Standard Clock Oscillators 1.8volts 27.00MHz 2.5x2 ...
AVX
1: $3.30
52745-1097
FFC & FPC Connectors RA SMT ZIF TOP 10P GOLD
Molex
1: $1.64
REF02AP
Voltage & Current References +5V Precision Voltage ...
Texas Instruments
1: $4.43
5.0SMDJ48A
TVS Diodes - Transient Voltage Suppressors TVS Dio ...
Littelfuse
1: $1.76
53375-0310
Headers & Wire Housings 3 CKT 2.5MM WAFER 6000
Molex
1: $0.43
SN74LS20N
Logic Gates Dual 4-Input
Texas Instruments
1: $1.01
2N7002DW
MOSFET N-Chan Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.51
SN74LVCH16T245DGGR
Translation - Voltage Levels SN74LVCH16T245
Texas Instruments
1: $2.34
LM10CWM/NOPB
Operational Amplifiers - Op Amps OP AMP AND VLTG R ...
Texas Instruments
1: $2.75
C062K332K2X5CA
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
Kemet
1: $0.34


This product is also available in:
0000000015-1011-12false