Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-DS92LX2122SQENPB
Manufacturer Part #:

DS92LX2122SQE/NOPB

Manufacturer:

Description: Serializers & Deserializers - Serdes
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
RoHS: RoHS Compliant Details
Type: Deserializer
Data Rate: 1050 Mbit/s
Input Type: CML
Output Type: LVCMOS
Number of Inputs: 1
Number of Outputs: 21
Operating Supply Voltage: 1.71 V to 1.89 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: LLP-48
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Current: 1 uA
Packaging: Reel
Factory Pack Quantity: 250
Supply Voltage - Max: 1.89 V, 3.63 V
Supply Voltage - Min: 1.71 V, 3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
790 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $11.22
  10: $10.09
  25: $8.98
  50: $8.47
  100: $6.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $5.94
  500: $5.83
  750: $5.72
  1,000: $5.61
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL1963ADCQR
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $2.70
TL1963AKTTR
Low Dropout Regulators - LDO Sgl Out LDO 1.5A Adj ...
Texas Instruments
1: $2.81
LM22678TJ-ADJ/NOPB
DC/DC Switching Converters
Texas Instruments
1: $5.51
LM2831XMF/NOPB
DC/DC Switching Regulators HI FREQ 1.5A LOAD- STEP ...
Texas Instruments
1: $2.40
LM95071CIMF/NOPB
Board Mount Temperature Sensors Spi/Microwire Temp ...
Texas Instruments
1: $1.62
LM5576MH/NOPB
DC/DC Switching Converters 75V,3A STEP-DOWN SWITCH ...
Texas Instruments
1: $5.85
C1210C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.50
TMS320DM6435ZWT6
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $37.40
CM3440Z171B-10
EMI Filter Beads, Chokes & Arrays 170ohms 100MHz 2 ...
Laird Technologies
1: $1.43
MBRS3100T3G
Schottky Diodes & Rectifiers 3A 100V
ON Semiconductor
1: $0.83
LM3410XSD/NOPB
LED Lighting Drivers
Texas Instruments
1: $2.70
G2R-1A-E-DC24
General Purpose Relays Power PCB Relay SPST-NO Sem ...
Omron Electronics
1: $4.08
SI2307BDS-T1-E3
MOSFET 30V 3.2A 1.25W
Vishay/Siliconix
1: $0.54
DS90C385AMTX/NOPB
LVDS Interface IC LVDS TRANSMITTER FLAT PANEL DISP ...
Texas Instruments
1: $4.27
C1210C106K4PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.74
DR127-330-R
Fixed Inductors 33uH 6.22A 0.06ohms
Coiltronics / Cooper Bussmann
1: $1.99
TPS2049DR
Power Switch ICs - USB Single-Channel 100ma
Texas Instruments
1: $1.65
DS92LX2121SQE/NOPB
Serializers & Deserializers - Serdes
Texas Instruments
1: $11.22
1-1634688-0
Headers & Wire Housings 10P BOX HEADER VERT
TE Connectivity / AMP
1: $0.90
74LCX244MTCX
Buffers & Line Drivers Buffer/Line Driver
Fairchild Semiconductor
1: $0.43


165898939 181553825 192891998 1453769275-1011-12false