|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-DS92LV2412SQENPB
Manufacturer Part #:

DS92LV2412SQE/NOPB

Manufacturer:

Description:
Serializers & Deserializers - Serdes 5-50MHz 24B-CH Link II Deserializer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS: RoHS Compliant Details
Type: Deserializer
Data Rate: 1.2 Gbit/s
Input Type: CML
Output Type: LVCMOS
Number of Inputs: 1
Number of Outputs: 24
Operating Supply Voltage: 1.7 V to 3.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: WQFN-60
Packaging: Reel
Brand: Texas Instruments
Series: DS92LV2412
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
INA169NA/250 Current & Power Monitors & Regulators 7,535
NE5534P Operational Amplifiers - Op Amps 4,312
LM3940IS-3.3/NOPB LDO Voltage Regulators 1,388
SN74HC14PWR Inverters 9,739
ImageMfr. Part #DescriptionStock 
24LC64T-I/SN EEPROM 3,230
EEF-SX0D471E4 Aluminum Organic Polymer Capacitors 448
T491D157K016AT Tantalum Capacitors - Solid SMD 2,477
T520A106M010ATE080 Tantalum Capacitors - Polymer SMD 8,818
BLM41PG750SN1L EMI Filter Beads, Chips & Arrays 15,360
EN2342QI Voltage Regulators - Switching Regulators 776
EN5396QI Voltage Regulators - Switching Regulators 243
DS92LV2411SQE/NOPB Serializers & Deserializers - Serdes 293
ZLDO500T8TA LDO Voltage Regulators 1,029
CD74HC595SM96 Counter Shift Registers 2,972
Real Time Availability
Stock:
239 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$11.59
10:
$10.46
25:
$9.69
50:
$9.25
100:
$8.66
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$8.27
500:
$7.54
$6.08
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

165898939 181553825 138897493 145376927 192891998 111394179 146156536 197847692 1479144015-1011-12false