|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
926-DS90UR908QSQENPB
Manufacturer Part #:

DS90UR908QSQE/NOPB

Manufacturer:

Description:
Display Interface IC 5-65MHz 24B Color FPD-Link-Lnk II Cvtr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Display Interface IC
RoHS: RoHS Compliant Details
Operating Supply Voltage: 1.8 V
Operating Supply Current: 85 mA
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: WQFN-48
Packaging: Reel
Brand: Texas Instruments
Series: DS90UR908Q-Q1
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
MSP-EXP430G2 Development Boards & Kits - MSP430 2,012
INA118U Instrumentation Amplifiers 931
SN74LVC2G74DCUR Flip Flops 13,695
SN74LVC1G11DBVR Logic Gates 16,685
SN74LVC1G11DCKR Logic Gates 7,853
ImageMfr. Part #DescriptionStock 
LM75BDP,118 Board Mount Temperature Sensors 15,451
PCA9952TW/Q900,118 LED Lighting Drivers 1,985
DS90UR907QSQE/NOPB Display Interface IC 223
ERJ-2BQFR56X Current Sense Resistors - SMD 3,181
PCA9306DC1,125 Translation - Voltage Levels 6,781
ACM4520-421-2P-T000 Common Mode Filters / Chokes 6,680
PJ-102A DC Power Connectors 23,197
AP5724WUG-7 LED Lighting Drivers 2,990
M2012S2A2W13 Toggle Switches 345
ERA-3AEB8661V Thin Film Resistors - SMD 8,249
Real Time Availability
Stock:
345 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 345 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$12.41
10:
$11.41
25:
$10.82
50:
$10.52
100:
$9.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$8.86
500:
$8.57
750:
$8.27
$7.39
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

Popular Searches: HDMI Display Interface IC
145376927 147914401 1978476925-1011-12false