Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-DS25CP102EVKNOPB
Manufacturer Part #:

DS25CP102EVK/NOPB

Manufacturer:

Description: Other Development Tools DS25CP102 CROSSPOINT EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Other Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: LVDS Crosspoint Switch
Tool Is For Evaluation Of: DS25CP102
Operating Supply Voltage: 3.3 V
Description/Function: 3.125 Gbps 2x2 LVDS Crosspoint Switching Evaluation
Dimensions: 4.5 in x 4 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $212.46

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS25CP104EVK/NOPB
Other Development Tools DS25CP104 4X4 EVAL BOARD
Texas Instruments
1: $212.46
HHM1591D1
Signal Conditioning XFMR Balun RF DVB-H
TDK
1: $1.55


178763473 1997825035-1011-12false