Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-P83849IFVSEVKNPB
Manufacturer Part #:

DP83849IFVS-EVK/NOPB

Manufacturer:

Description: Ethernet Development Tools PHYTER DUAL EVAL BOARD"I" TEMP
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Ethernet Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Ethernet Transceivers
Tool Is For Evaluation Of: DP83849IFVS
Interface Type: RJ-45
Operating Supply Voltage: 3.3 V, 5 V
Description/Function: PHYTER Industrial Temperature with Fiber Support and Dual Port 10/100 Mb/s Ethernet Transceiver
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $212.46

To add to a project, please Log In.


178763473 1997825035-1011-12false