Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-DP83848IMAUEKNPB
Manufacturer Part #:

DP83848I-MAU-EK/NOPB

Manufacturer:

Description:
Ethernet Development Tools DP83848 MAU CARD IND TEMP
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Ethernet Development Tools
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Evaluation Kits
Type: Ethernet Transceivers
Tool Is For Evaluation Of: DP83848I
Interface Type: RJ-45
Operating Supply Voltage: 3.3 V
Description/Function: PHYTER-Industrial Temperature Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DP83848IVV/NOPB Ethernet ICs 3,561
DP83848IVVX/NOPB Ethernet ICs 3,227
ImageMfr. Part #DescriptionStock 
1702474 Fixed Terminal Blocks 3,841
SM7745HEV-50.0M Standard Clock Oscillators 1,107
MC33063AP1G Voltage Regulators - Switching Regulators 1,751
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $49.98

To add to a project, please Log In.


137151702 153566726 130405863 116299044 196243966 197847692 199782503 178763473 147914401 1925647555-1011-12false