|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-UDA1330ATSN2112
Manufacturer Part #:

UDA1330ATS/N2,112

Manufacturer:

Description:
Digital to Analog Converters - DAC AUDIO DAC STEREO
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Digital to Analog Converters - DAC
RoHS: RoHS Compliant Details
Architecture: Interpolation Filter
Number of Channels: 2 Channel
Interface Type: Serial, 3-Wire
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SSOP-16
Packaging: Tube
Brand: NXP Semiconductors
Number of Converters: 2 Converter
Operating Supply Current: 9.5 mA
Product: Digital to Analog Converters
Factory Pack Quantity: 1674
Part # Aliases: UDA1330ATSDK
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-UDA1330ATSDK-T UDA1330ATS/N2,118 Reel In Stock $1.97 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,581 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.97
10:
$1.62
100:
$1.30
500:
$1.13
$0.942
$0.874
$0.843
$0.778

To add to a project, please Log In.

146129527 176969920Alternative Packaging