|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TWRPI-BLE-DEMO
Manufacturer Part #:

TWRPI-BLE-DEMO

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools TWRPI-BLE-DEMO
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Demonstration Boards
Tool Is For Evaluation Of: TWRPI-BLE-SS1
Frequency: 2.4 GHz
Operating Supply Voltage: 5 V
Brand: NXP / Freescale
Dimensions: 12 mm x 18 mm
For Use With: KWIKSTIK-K40
Interface Type: USB
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TWR-K60F120M-KIT Development Boards & Kits - ARM 1
TWR-WIFI-AR4100 WiFi / 802.11 Development Tools 11
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$149.00

To add to a project, please Log In.

153566726 192564755 197847692 147914401 109835672