|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TWR-WIFI-RS2101
Manufacturer Part #:

TWR-WIFI-RS2101

Manufacturer:

Description:
WiFi / 802.11 Development Tools Tower WIFI Module
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
TWR-WIFI-RS2101 Datasheet TWR-WIFI-RS2101 Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Antenna Connector Type: Integrated
Product: Development Boards
Tool Is For Evaluation Of: RS9110-N-11-21
Protocol Supported: 802.11 n
Frequency: 2.4 GHz
Operating Supply Voltage: 3.1 V to 3.6 V
Brand: NXP / Freescale
For Use With: Freescale Tower System
Interface Type: SPI, UART
Packaging: Bulk
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCF52255CAF80 32-bit Microcontrollers - MCU 890
MCF52258CAG66 32-bit Microcontrollers - MCU 1,058
MCF52259CAG80 32-bit Microcontrollers - MCU 521
MCF52256CAG66 32-bit Microcontrollers - MCU 600
MCF52252AF80 32-bit Microcontrollers - MCU 482
MCF52254CAF66 32-bit Microcontrollers - MCU 369
MCF52252CAF66 32-bit Microcontrollers - MCU 642
MCF52254AF80 32-bit Microcontrollers - MCU 109
TWR-MCF5225X Development Boards & Kits - COLDFIRE 3
TWR-MCF5225X-KIT Development Boards & Kits - COLDFIRE 5
ImageMfr. Part #DescriptionStock 
TWR-K60D100M-KIT Development Boards & Kits - ARM 6
TWR-WIFI-AR4100 WiFi / 802.11 Development Tools 11
TWR-PROTO Daughter Cards & OEM Boards 27
TWR-MCF5225X Development Boards & Kits - COLDFIRE 3
TWR-MCF5225X-KIT Development Boards & Kits - COLDFIRE 5
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$69.00

To add to a project, please Log In.

145904761 153187827 153566726 147914401 192564755 197847692