|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TWR-WIFI-G1011MI
Manufacturer Part #:

TWR-WIFI-G1011MI

Manufacturer:

Description:
WiFi / 802.11 Development Tools TOWER WIFI MOD-GAIN SPAN
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
TWR-WIFI-G1011MI Datasheet TWR-WIFI-G1011MI Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: WiFi / 802.11 Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: GS1011MIP
Protocol Supported: 802.11 b
Frequency: 2.4 GHz
Operating Supply Voltage: 3.3 V
Brand: NXP / Freescale
For Use With: Freescale Tower System
Interface Type: SPI, UART
Packaging: Bulk
Tradename: Tower System
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCF52255CAF80 32-bit Microcontrollers - MCU 890
MCF52258CAG66 32-bit Microcontrollers - MCU 1,058
MCF52259CAG80 32-bit Microcontrollers - MCU 521
MCF52256CAG66 32-bit Microcontrollers - MCU 600
MCF52252AF80 32-bit Microcontrollers - MCU 482
MCF52254CAF66 32-bit Microcontrollers - MCU 369
MCF52252CAF66 32-bit Microcontrollers - MCU 642
MCF52254AF80 32-bit Microcontrollers - MCU 109
TWR-MCF5225X Development Boards & Kits - COLDFIRE 3
TWR-MCF5225X-KIT Development Boards & Kits - COLDFIRE 5
ImageMfr. Part #DescriptionStock 
RN171XVS-I/RM WiFi / 802.11 Modules 286
XB2B-WFPS-001 WiFi / 802.11 Modules 29
TWR-LTRX-XPWK WiFi / 802.11 Development Tools 1
TWR-WIFI-GS1500M WiFi / 802.11 Development Tools 6
MIKROE-496 WiFi / 802.11 Development Tools 5
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$69.00

To add to a project, please Log In.

145904761 119435749 153566726 192564755 147914401 197847692