|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TWR-K70F120M-KIT
Manufacturer Part #:

TWR-K70F120M-KIT

Manufacturer:

Description:
Development Boards & Kits - ARM TWR-K70F120M Dev Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: MK70FN1M0VMJ12
Core: ARM Cortex M4
Brand: NXP / Freescale
Description/Function: The TWR-K70F120M module is part of the Freescale Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware
Interface Type: USB
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Series: Kinetis K70
Tradename: Kinetis
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MK70FN1M0VMJ15 ARM Microcontrollers - MCU 766
MK70FX512VMJ12 ARM Microcontrollers - MCU 226
TWR-K70F120M Development Boards & Kits - ARM 12
MK70FN1M0VMJ12 ARM Microcontrollers - MCU 48
TWR-K60F120M Development Boards & Kits - ARM 4
TWR-LCDC-EPSON Display Development Tools 3
TWR-TWRPI-BD Daughter Cards & OEM Boards 2
MK60DN512ZVLL10 ARM Microcontrollers - MCU 101
ImageMfr. Part #DescriptionStock 
LMZ21701SILT Power Management Modules 3,918
VM801P43A-BK Video IC Development Tools 23
LMZ21701EVM Power Management IC Development Tools 20
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,482
B3SN-3112P Tactile Switches 31,378
A000062 Development Boards & Kits - ARM 459
TWR-LCD-RGB Display Development Tools 10
TWR-PROTO Daughter Cards & OEM Boards 27
TWR-LCD Display Development Tools 4
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$209.00

To add to a project, please Log In.

186735362 112186468 153566726 192564755 197847692 147914401