|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-TWR-K21F120M
Manufacturer Part #:

TWR-K21F120M

Manufacturer:

Description:
Development Boards & Kits - ARM Kinetis K21 120MHz Tower System Module
Mouser Online Catalog Page 251, Mouser Online Catalog
PDF Page 251, PDF Catalog Page
TWR-K21F120M Datasheet TWR-K21F120M Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Boards
Tool Is For Evaluation Of: MK21FN1M0VMC12
Core: ARM Cortex M4
Brand: NXP / Freescale
Data Bus Width: 32 bit
For Use With: Tower System
Interface Type: SD Card, USB
Operating Supply Voltage: 5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MK22FN1M0VLH12 ARM Microcontrollers - MCU 1,091
MK22FX512VLL12 ARM Microcontrollers - MCU 624
MK22FN1M0VLL12 ARM Microcontrollers - MCU 590
MK21FN1M0VMC12 ARM Microcontrollers - MCU 539
MK22FN1M0VMD12 ARM Microcontrollers - MCU 220
MK21FN1M0VMD12 ARM Microcontrollers - MCU 161
MK21FX512VMD12 ARM Microcontrollers - MCU 112
MK22FX512VMD12 ARM Microcontrollers - MCU 160
MK21FN1M0VLQ12 ARM Microcontrollers - MCU 85
MK21FX512VLQ12 ARM Microcontrollers - MCU 30
ImageMfr. Part #DescriptionStock 
MBED-005.1 Development Boards & Kits - ARM 269
5CSXFC6C6U23C8N FPGA - Field Programmable Gate Array 54
25LC1024-I/SM EEPROM 3,836
MAX9924UAUB+ Sensor Interface 5,294
TWR-ELEV Daughter Cards & OEM Boards 18
NUCLEO-F334R8 Development Boards & Kits - ARM 228
NUCLEO-F401RE Development Boards & Kits - ARM 233
STM32F072B-DISCO Development Boards & Kits - ARM 74
TWR-PROTO Daughter Cards & OEM Boards 27
TWR-SER Interface Development Tools 10
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$139.00

To add to a project, please Log In.

188106421 186735362 158803517 153566726 197847692 147914401 192564755