|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-TJA1043T118
Manufacturer Part #:

TJA1043T,118

Manufacturer:

Description:
CAN Interface IC Hi Speed CAN Transceiver
Mouser Online Catalog Page 324, Mouser Online Catalog
PDF Page 324, PDF Catalog Page
TJA1043T,118 Datasheet TJA1043T,118 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: CAN Interface IC
RoHS: RoHS Compliant Details
Type: High Speed CAN Transceiver
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Operating Supply Current: 48 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-14
Packaging: Reel
Brand: NXP Semiconductors
Operating Supply Voltage: 5 V
Product: CAN Transceivers
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
771-TJA1043T112 TJA1043T,112 Tube In Stock $1.98 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
B82789C0104N002 Common Mode Filters / Chokes 30,512
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 47,278
GCM188R71C105KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,465
TJA1042T/3,118 CAN Interface IC 20,748
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 288,015
CRCW04020000Z0ED Thick Film Resistors - SMD 868,127
CRCW04021K00FKED Thick Film Resistors - SMD 675,633
CRCW040210K0FKED Thick Film Resistors - SMD 929,262
GCM155R71C104KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 567,561
TJA1021T/10/C,118 LIN Transceivers 7,687
Real Time Availability
Stock:
23,833 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.65
10:
$1.35
100:
$1.08
500:
$0.95
$0.787
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.73
$0.704
$0.65
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105135065 117566317 104193281 112380578 115719470 153760139 145492119 172289480 194462662 197847692 104378625 147914401 176592474 199166079Alternative Packaging