|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-TDA9981BHL151
Manufacturer Part #:

TDA9981BHL/15/C1:5

Manufacturer:

Description:
Video ICs IC HDMI TX 150MHZ
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Video ICs
RoHS: RoHS Compliant Details
Type: HDMI 1.3 Transmitter with 1080p Upscaler Embedded
Operating Supply Voltage: 1.8 V, 3.3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Package / Case: LQFP-80
Packaging: Tray
Bandwidth: 150 MHz
Brand: NXP Semiconductors
Series: TDA9981
Factory Pack Quantity: 119
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 119
Multiples: 119
Pricing (USD)
119:
$2.91
357:
$2.63
595:
$2.36
$1.98
$1.88
$1.73

To add to a project, please Log In.

150633908 190608222