United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 771-TDA8783HLBE-T
Manufacturer Part #:

TDA8783HL/C4,118

Manufacturer:

Description: Video A/D Converter ICs 10-BITS CCD 40MSPS 5V ADC
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |

Manufacturer: NXP
Product Category: Video A/D Converter ICs
RoHS: RoHS Compliant Details
Number of Converters: 1
Number of ADC Inputs: 1
Conversion Rate: 40000 KSPs
Resolution: 10 bit
Interface Type: Serial (3-Wire)
Supply Voltage (Max): 5.25 V
Supply Voltage (Min): 4.75 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Package / Case: SOT-313
Packaging: Reel
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Part # Aliases: 935266803118 TDA8783HLBE-T



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


1461295275-9999-2false