Product Detail   

This product is also available in:




Images are for reference only
See Product Specifications


Mouser Part #: 771-SSL3250AHN/C1518
Manufacturer Part #: SSL3250AHN/C1,528
Manufacturer: NXP Semiconductors
Description: LED Drivers DUAL LED FLASH 500MA LOW SIDE
PDF Data Sheet

Manufacturer: NXP
Product Category: LED Drivers
RoHS: RoHS Compliant Details
Number of Digits: 2
Package / Case: HVQFN-16
Operating Supply Voltage: 2.7 V to 5.5 V
Maximum Supply Current: 500 mA
Maximum Power Dissipation: 1 W
Low Level Output Current: 2.5 mA
High Level Output Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel


Availability 
Stock: 
5,999 Can Ship Immediately

On Order: 0

Factory Lead-Time: 3 Weeks
Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
Cut Tape
1 $1.00
25 $0.98
100 $0.93
500 $0.88
1,000 $0.85
3,000 $0.78
Reel of 6000
To purchase full reel, order in multiples of 6000:
6,000 $0.73
 
More: Get Quote

To add to a project, please Log In.
183721216