Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-SL3S1202FTT,118
Manufacturer Part #:

SL3S1202FTT,118

Manufacturer:

Description:
RFID Transponders SMART LABEL IC UCODE G2XL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Frequency: 840 MHz to 960 MHz
Memory Size: 240 bit
Operating Temperature Range: - 40 C to + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-8
Packaging: Reel
Brand: NXP Semiconductors
Function: Read Only
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Series: SL3ICS1x02
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


177126341 146463247 120237030 104517046 113268078 147914401 185901144 128310067