|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-SL3S1202AC0,118
Manufacturer Part #:

SL3S1202AC0,118

Manufacturer:

Description:
RFID Transponders SL3S1202AC0/FCS2/REE
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Memory Size: 240 bit
Operating Frequency: 840 MHz to 960 MHz
Operating Temperature Range: - 40 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: FCS-2
Packaging: Reel
Brand: NXP Semiconductors
Function: Read Only
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Series: SL3ICS1x02
Factory Pack Quantity: 25000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW5BTN501SQ2L Common Mode Filters / Chokes 4,879
PIC16F884-I/PT 8-bit Microcontrollers - MCU 2,441
ICL7660CSA+ Voltage Regulators - Switching Regulators 8,755
T491A105K016AT Tantalum Capacitors - Solid SMD 51,321
BLA2AAG102SN4D EMI Filter Beads, Chips & Arrays 10,562
BLM21PG600SN1D EMI Filter Beads, Chips & Arrays 33,899
MC7805BDTRKG Linear Voltage Regulators 13,894
LCD-S2X1C50TR LCD Numeric Display Modules 1,440
LMV358AM8X Operational Amplifiers - Op Amps 2,138
501784 Test Clips 6,111
Real Time Availability
Not Available
Pricing (USD)

146463247 104517046 185901144