Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

SL3S1002AC2,118

Manufacturer:

Description: RFID Transponders SL3S1002AC2/FCS2/REEL13//
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: NXP
Product Category: RFID Transponders
Frequency: 840 MHz to 960 MHz
Memory Size: 512 bit
Operating Temperature Range: - 40 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: FCS-2
Brand: NXP Semiconductors
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


111401718 146463247 118245493 119218353