|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



RFID Transponders SL3S1002AC0/FCS2/REE
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: RFID Transponders
RoHS: RoHS Compliant Details
Memory Size: 512 bit
Operating Frequency: 840 MHz to 960 MHz
Operating Temperature Range: - 40 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: FCS-2
Packaging: Reel
Brand: NXP Semiconductors
Function: Read Only
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Series: SL3ICS1x02
Factory Pack Quantity: 25000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW5BTN501SQ2L Common Mode Filters / Chokes 16,491
PIC16F884-I/PT 8-bit Microcontrollers - MCU 2,377
BLA2AAG102SN4D EMI Filter Beads, Chips & Arrays 16,129
BLM21PG600SN1D EMI Filter Beads, Chips & Arrays 100,521
LXMS31ACNA-010 RFID Transponders 4,904
MC7805BDTRKG Linear Voltage Regulators 10,153
LCD-S2X1C50TR LCD Numeric Display Modules 1,836
LXMS31ACNA-012 RFID Transponders 3,645
LMV358AM8X Operational Amplifiers - Op Amps 4,278
LXMS31ACNA-009 RFID Transponders 123
Real Time Availability
Not Available
Pricing (USD)

146463247 104517046 185901144