|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-SE97BTP547
Manufacturer Part #:

SE97BTP,547

Manufacturer:

Description:
Board Mount Temperature Sensors I2C - Temp Sensor
Mouser Online Catalog Page 432, Mouser Online Catalog
PDF Page 432, PDF Catalog Page
SE97BTP,547 Datasheet SE97BTP,547 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Board Mount Temperature Sensors
RoHS: RoHS Compliant Details
Output Type: Digital
Configuration: Local
Accuracy: +/- 1 C to +/- 2 C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Interface Type: 2-Wire, I2C, SMBus
Resolution: 11 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Shutdown: Shutdown
Temperature Threshold: Programmable
Mounting Style: SMD/SMT
Package / Case: WSON-8
Product: DDR Sensor with EEPROM
Brand: NXP Semiconductors
Operating Supply Current: 100 uA
Output Current: 10 mA
Packaging: Reel
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
U.FL-R-SMT(10) RF Connectors / Coaxial Connectors 34,259
TXB0108PWR Translation - Voltage Levels 8,774
LQH2MCN100K02L Fixed Inductors 16,808
PCF8523TS/1,118 Real Time Clock 2,461
T520W107M010ATE040 Tantalum Capacitors - Polymer SMD 1,736
MAX3243EIDBR RS-232 Interface IC 2,307
929974-01-04-RK Headers & Wire Housings 1,992
TPS3808G125DBVR Supervisory Circuits 3,258
SMAJ5.0CA TVS Diodes - Transient Voltage Suppressors 8,102
TLV70012DCKR LDO Voltage Regulators 1,761
Real Time Availability
Stock:
5,199 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.88
10:
$0.728
100:
$0.559
500:
$0.494
$0.39
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.346
$0.332
$0.311
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

199311585 146506090 179771517 162337067 166050945 119479548 185990947 127707587 103643850 142336017 195346910 130972179 135712694 153282410 161159414 109217377 117757520 126916482 128996964 144949695 147914401 180528314 189014863 194707424 100300003 111065840 141071272 141411018 197847692