|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
771-SDIO101AIHRZ
Manufacturer Part #:

SDIO101AIHRZ

Manufacturer:

Description:
I/O Controller Interface IC SD/SDIO/MMC/CE-ATA host controller
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: I/O Controller Interface IC
RoHS: RoHS Compliant Details
Product: SD/SDIO/MMC/CE-ATA Host Controllers
Operating Supply Voltage: 1.8 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: HXQFN-60
Packaging: Reel
Brand: NXP Semiconductors
Data Bus Width: 16 bit
Operating Supply Current: 6 mA
Factory Pack Quantity: 1500
Type: MCH
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN4020-V/RM120 Bluetooth / 802.15.1 Modules 3,723
S70FL01GSAGMFI011 Flash Memory 4,919
STPS200170TV1 Schottky Diodes & Rectifiers 548
Si5351B-B-GM Clock Generators & Support Products 5,261
ABS07-32.768KHZ-7-T Crystals 21,530
AFBR-2418TZ Fiber Optic Transmitters, Receivers, Transceivers 323
STM32F030K6T6 ARM Microcontrollers - MCU 2,397
2N7000 MOSFET 26,401
SPX3819M5-L-3-0 LDO Voltage Regulators 1,100
Real Time Availability
Stock:
929 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 929 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.30
10:
$2.94
100:
$2.68
250:
$2.42
500:
$2.17
$1.82
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$1.73
$1.59
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 140727500