|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-RDMMA845X
Manufacturer Part #:

RDMMA845X

Manufacturer:

Description:
Acceleration Sensor Development Tools KIT FOR LFSTBUSB/E845X
Mouser Online Catalog Page 388, Mouser Online Catalog
PDF Page 388, PDF Catalog Page
RDMMA845X Datasheet RDMMA845X Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Development Boards
Type: Accelerometer Sensors
Tool Is For Evaluation Of: MMA8451, MMA8452, MMA8453
Operating Supply Voltage: 1.6 V to 3.6 V
Acceleration: 5000 g
Brand: NXP / Freescale
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Sensing Axis: Triple Axis
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP432P401R Development Boards & Kits - ARM 1,379
TPS5450DDAR Voltage Regulators - Switching Regulators 6,426
LP38798SD-ADJ/NOPB LDO Voltage Regulators 2,363
KRM55TR72A106MH01K Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,030
MM232R Interface Development Tools 469
NC3FBH2 XLR Connectors 3,229
SKHCBFA010 Tactile Switches 28,783
TPS71501DCKR LDO Voltage Regulators 7,255
VLP8040T-330M Fixed Inductors 3,093
UB232R Interface Development Tools 132
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$99.00

To add to a project, please Log In.

141154492 153566726 147914401 195346910 192564755 197847692