|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
841-RD3803MMA7660FC
Manufacturer Part #:

RD3803MMA7660FC

Manufacturer:

Description:
Acceleration Sensor Development Tools MMA7660 Eval Kit Board
Mouser Online Catalog Page 388, Mouser Online Catalog
PDF Page 388, PDF Catalog Page
RD3803MMA7660FC Datasheet RD3803MMA7660FC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Acceleration: 1.5 g
Product: Evaluation Boards
Type: Accelerometer Sensors
Tool Is For Evaluation Of: MMA7660FC
Operating Supply Voltage: 3.6 V
Brand: NXP / Freescale
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Sensing Axis: Triple Axis
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-1734592-6 FFC & FPC Connectors 3,363
1805330 Pluggable Terminal Blocks 50
1805343 Pluggable Terminal Blocks 52
LFSTBEB865X Acceleration Sensor Development Tools 4
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$126.44
5:
$126.43

To add to a project, please Log In.

139897082 121087191 153566726 192564755 197847692 147914401 195346910