Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PTN3700EVG118
Manufacturer Part #:

PTN3700EV/G,118

Manufacturer:

Description:
Serializers & Deserializers - Serdes 1.8V MOBILE INTERF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Serializers & Deserializers - Serdes
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Type: Serializer/Deserializer
Data Rate: 1.95 Gbit/s
Input Type: CMOS
Output Type: LVDS
Number of Inputs: 24
Number of Outputs: 24
Operating Supply Voltage: 1.65 V to 1.95 V
Operating Temperature Range: - 40 C to + 85 C
Package / Case: VFBGA-56
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 4000
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.65 V
Part # Aliases: PTN3700EV/G-T
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.67
  10: $1.33
  100: $1.03
  500: $0.912
  1,000: $0.72
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.638
  8,000: $0.614
  24,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


138897493 192891998 147914401