Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PSMN3R0-60PS127
Manufacturer Part #:

PSMN3R0-60PS,127

Manufacturer:

Description:
MOSFET N-ch 60V 3.0 mOhm MOSFET
Mouser Online Catalog Page 748, Mouser Online Catalog
PDF Page 748, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: MOSFET
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Id - Continuous Drain Current: 100 A
Vds - Drain-Source Breakdown Voltage: 54 V, 60 V
Rds On - Drain-Source Resistance: 2.4 mOhms
Transistor Polarity: N-Channel
Vgs th - Gate-Source Threshold Voltage: 2 V to 4 V
Qg - Gate Charge: 130 nC
Maximum Operating Temperature: + 175 C
Pd - Power Dissipation: 306 W
Mounting Style: Through Hole
Package / Case: TO-220-3
Packaging: Tube
Configuration: Single
Fall Time: 22 ns
Minimum Operating Temperature: - 55 C
Rise Time: 26 ns
Factory Pack Quantity: 1000
Typical Turn-Off Delay Time: 77 ns
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 26,736
C3216X5R1E476M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 114,202
PIC18F4550-I/PT 8-bit Microcontrollers - MCU 2,928
C1608X5R1A226M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 217,934
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 212,788
TMDSEMU100V2U-14T Emulators / Simulators 165
OPA2188AIDR Operational Amplifiers - Op Amps 4,938
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 241,807
APTD1608SURCK Standard LEDs - SMD 201,032
IXXH50N60C3D1 IGBT Transistors 1,770
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 5000
Multiples: 1000
Pricing (USD)
  5,000: $1.14
  10,000: $1.09
  25,000: Quote

To add to a project, please Log In.

107653578 152285245 175462784 152207533 123994918 147914401