Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PMN20EN,115
Manufacturer Part #:

PMN20EN,115

Manufacturer:

Description: MOSFET Small Signal MOSFET
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: MOSFET
RoHS: RoHS Compliant Details
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 30 V
Vgs - Gate-Source Breakdown Voltage: 20 V
Id - Continuous Drain Current: 6.7 A
Rds On - Drain-Source Resistance: 16 mOhms
Qg - Gate Charge: 12.4 nC
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 545 mW
Mounting Style: SMD/SMT
Package / Case: TSOP-6
Packaging: Reel
Brand: NXP Semiconductors
Forward Transconductance - Min: 12 S
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
22 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 22 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.41
  10: $0.272
  100: $0.196
  1,000: $0.162
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.138
  9,000: $0.125
  24,000: $0.122
  45,000: $0.119
  99,000: $0.114
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MDB10SV
Bridge Rectifiers 1000V 1.2 A Bridge Rectifier
Fairchild Semiconductor
1: $0.49
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
RN42-I/RM
Bluetooth / 802.15.1 Modules Class 2.1 Bluetooth M ...
Microchip Technology
1: $18.32
INA169NA/250
Current & Power Monitors & Regulators Hi-Sd Msmnt ...
Texas Instruments
1: $2.73
MPR121QR2
Capacitive Touch Sensors Low Voltage Touch Pad
Freescale Semiconductor
1: $1.11
MCP2551-I/SN
Network Controller & Processor ICs Hi Spd CAN Tran ...
Microchip Technology
1: $1.12
ZX62-B-5PA(11)
USB Connectors MICRO B RECEPT RA SMT BTTM MNT
Hirose Connector
1: $0.86
LM3480IM3-3.3/NOPB
LDO Voltage Regulators 100MA,QUASI LDO LINEAR VLTG ...
Texas Instruments
1: $0.97
SN65HVD3082EDR
RS-485 Interface IC Low-Power RS-485 Transceiver
Texas Instruments
1: $2.37
C2012X7S2A105K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.47
STM32L151RBT6
ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 12 ...
STMicroelectronics
1: $6.25
ULN2803AFWG(C,ELHA
Transistors Darlington 8ch 500mA 50V 2.7k Ohm 5V - ...
Toshiba
1: $0.61
R-78E5.0-0.5
Non-Isolated DC/DC Converters 0.5A 5V OUT SIP VERT
RECOM Power
1: $2.79
LM317MDT-TR
Linear Voltage Regulators 1.2-37V Adj Positive
STMicroelectronics
1: $0.55
ST3485EBDR
Buffers & Line Drivers Trancvr Driver/Recvr
STMicroelectronics
1: $2.09
2920L100PR
Resettable Fuses - PPTC 1.10A 33V 2920
Littelfuse
1: $0.66
FAN3100TSX
Gate Drivers single 2A High Speed Low Side TTL
Fairchild Semiconductor
1: $0.97
ATXMEGA16E5-AU
8-bit Microcontrollers - MCU 32TQFP, IND TEMP GREE ...
Atmel
1: $2.39
DSPIC33EP256MC504-I/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $5.76
G5LA-1-E DC12
General Purpose Relays Cubic Single-Pole 10A 12VDC
Omron Electronics
1: $1.62

183010845