Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
771-PIP212-12M518
Manufacturer Part #:

PIP212-12M,518

Manufacturer:

Description:
Voltage Regulators - Switching Regulators PWR MGMT VRM PRODS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: NXP
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Brand: NXP Semiconductors
Input Voltage MAX: 16 V
Switching Frequency: 1000 kHz
Output Voltage: 6 V
Output Current: 35 A
Number of Outputs: 1 Output
Maximum Operating Temperature: + 150 C
Mounting Style: SMD/SMT
Package / Case: HVQFN-EP-56
Input Voltage MIN: 3.3 V
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 1000
Type: Voltage Converter
Width: 8 mm
Part # Aliases: /T3 PIP212-12M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 605
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  605: $3.48
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.94
  2,000: $2.79
  5,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


106889023 147914401